TJA1050T/VM,112
vs
TCAN1044ADRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
SOIC-8
Pin Count
8
Manufacturer Package Code
SOT96-1
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Texas Instruments
Data Rate
1000 Mbps
8000 Mbps
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.905 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.075 mA
130 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
INTERFACE CIRCUIT
CAN FD TRANSCEIVER
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.895 mm
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
ESD Value for CANH, CANL wrt GND is 3B
Number of Channels
1
Screening Level
AEC-Q100
Compare TJA1050T/VM,112 with alternatives
TJA1050T/VM,112 vs 935287967112
TJA1050T/VM,112 vs TJA1050T/VM
TJA1050T/VM,112 vs 935287967118
TJA1050T/VM,112 vs TJA1050T/VM,118
TJA1050T/VM,112 vs TJA1050T/VM,518
TJA1050T/VM,112 vs TJA1050T/H/V,112
TJA1050T/VM,112 vs TJA1050T/H/V,118
TJA1050T/VM,112 vs TJA1050U/N1,005
TJA1050T/VM,112 vs 935286005112
Compare TCAN1044ADRQ1 with alternatives