NCV7351D1ER2G vs MAX13052ASA/AUT feature comparison

NCV7351D1ER2G onsemi

Buy Now Datasheet

MAX13052ASA/AUT Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC-8 SOIC
Package Description SOIC-8 SOP,
Manufacturer Package Code 751AZ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 28 Weeks
Samacsys Manufacturer onsemi
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.927 mm 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.727 mm 1.75 mm
Supply Current-Max 0.072 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm 3.9 mm
Base Number Matches 1 1
Pin Count 8
Technology BICMOS

Compare NCV7351D1ER2G with alternatives

Compare MAX13052ASA/AUT with alternatives