TJA1043TKY vs 935261511005 feature comparison

TJA1043TKY NXP Semiconductors

Buy Now Datasheet

935261511005 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON DIE
Package Description 3 X 4.50 MM, 0.85 MM HEIGHT,GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14 DIE,
Pin Count 14 15
Manufacturer Package Code SOT1086-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer NXP
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G14 R-XUUC-N15
JESD-609 Code e4
Length 4.5 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 14 15
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSSOP DIE
Package Equivalence Code SOLCC14,.12,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Current-Max 65 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm
Base Number Matches 1 1

Compare TJA1043TKY with alternatives

Compare 935261511005 with alternatives