TJA1042TK/3,118 vs TLE9255WSKXUMA1 feature comparison

TJA1042TK/3,118 NXP Semiconductors

Buy Now Datasheet

TLE9255WSKXUMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Part Package Code SON
Package Description 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 SOP,
Pin Count 8
Manufacturer Package Code SOT782-1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP Infineon
Data Rate 5000 Mbps
JESD-30 Code S-PDSO-N8 R-PDSO-G14
JESD-609 Code e4
Length 3 mm 8.75 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 14
Number of Transceivers 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN TRANSCEIVER INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 4 mm
Base Number Matches 1 1

Compare TJA1042TK/3,118 with alternatives

Compare TLE9255WSKXUMA1 with alternatives