TJA1042TK/3,118
vs
TJA1054T/N,512
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
SOIC
Package Description
3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8
SOP,
Pin Count
8
14
Manufacturer Package Code
SOT782-1
SOT108-1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
NXP
Data Rate
5000 Mbps
JESD-30 Code
S-PDSO-N8
R-PDSO-G14
JESD-609 Code
e4
Length
3 mm
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
14
Number of Transceivers
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1 mm
1.75 mm
Supply Current-Max
70 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
CAN TRANSCEIVER
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3.9 mm
Base Number Matches
1
1
Compare TJA1042TK/3,118 with alternatives
TJA1042TK/3,118 vs TJA1054T/N1M,518
TJA1042TK/3,118 vs TJA1054AT,118
TJA1042TK/3,118 vs TJA1054T/S430/N,51
TJA1042TK/3,118 vs TJA1043TK/1Y
TJA1042TK/3,118 vs 935261512512
TJA1042TK/3,118 vs PI2C3000AVX
TJA1042TK/3,118 vs CF173
TJA1042TK/3,118 vs 935302721112
TJA1042TK/3,118 vs TCAN1044DRBQ1
Compare TJA1054T/N,512 with alternatives
TJA1054T/N,512 vs TJA1054T/N1M,518
TJA1054T/N,512 vs TJA1054AT,118
TJA1054T/N,512 vs TJA1054T/S430/N,51
TJA1054T/N,512 vs TJA1043TK/1Y
TJA1054T/N,512 vs 935261512512
TJA1054T/N,512 vs PI2C3000AVX
TJA1054T/N,512 vs CF173
TJA1054T/N,512 vs 935302721112
TJA1054T/N,512 vs TCAN1044DRBQ1