TJ0231330000G vs EM501502 feature comparison

TJ0231330000G Anytek Technology Corporation Ltd

Buy Now Datasheet

EM501502 Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANYTEK TECHNOLOGY CORP LTD COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL94V-0, POLYETHYLENE STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SCREW SCREW
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE CE; CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.309 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Pbfree Code Yes

Compare TJ0231330000G with alternatives

Compare EM501502 with alternatives