Part Details for EM501502 by Cooper Industries
Overview of EM501502 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EM501502
EM501502 CAD Models
EM501502 Part Data Attributes
|
EM501502
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
EM501502
Cooper Industries
15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for EM501502
This table gives cross-reference parts and alternative options found for EM501502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM501502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJ0231630000G | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM501502 vs TJ0231630000G |
DG332K-5.0-02P-12-00A(H) | Degson Electronics Co Ltd | $0.2104 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | EM501502 vs DG332K-5.0-02P-12-00A(H) |
TJ023133000AG | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM501502 vs TJ023133000AG |
20020004-C022B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM501502 vs 20020004-C022B01LF |
TJ023103000AG | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM501502 vs TJ023103000AG |
TJ023163000AG | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM501502 vs TJ023163000AG |
TJ0231430000G | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM501502 vs TJ0231430000G |
1776263-2 | TE Connectivity | $1.1534 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | EM501502 vs 1776263-2 |
20020004-C022B01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM501502 vs 20020004-C022B01LF |
20020004-C023B01LF | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM501502 vs 20020004-C023B01LF |