TISP7260F3D-S
vs
TISP2260F3SL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SIP
Package Description
SMALL OUTLINE, R-PDSO-G8
IN-LINE, R-PSIP-T3
Pin Count
8
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
260 V
260 V
Configuration
DELTA CONNECTED, 3 ELEMENTS
DELTA CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max
200 V
200 V
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
R-PSIP-T3
Non-Repetitive Pk On-state Cur
4.3 A
6 A
Number of Elements
3
3
Number of Terminals
8
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
SILICON SURGE PROTECTOR
Base Number Matches
1
1
Compare TISP7260F3D-S with alternatives
Compare TISP2260F3SL with alternatives