TISP2260F3SL vs TISP7260F3SL-S feature comparison

TISP2260F3SL Texas Instruments

Buy Now Datasheet

TISP7260F3SL-S Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BOURNS INC
Part Package Code SIP SIP
Package Description IN-LINE, R-PSIP-T3 ROHS COMPLIANT, SIP-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 260 V 260 V
Configuration DELTA CONNECTED, 3 ELEMENTS DELTA CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max 200 V 200 V
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Non-Repetitive Pk On-state Cur 6 A 7.1 A
Number of Elements 3 3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare TISP2260F3SL with alternatives

Compare TISP7260F3SL-S with alternatives