TISP4350L3 vs SMP100-270H225 feature comparison

TISP4350L3 Bourns Inc

Buy Now Datasheet

SMP100-270H225 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC STMICROELECTRONICS
Part Package Code DO-92 DO-214AA
Package Description CYLINDRICAL, O-PBCY-T2 SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 350 V 350 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 275 V
JEDEC-95 Code DO-92 DO-214AA
JESD-30 Code O-PBCY-T2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 18 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO YES
Terminal Form THROUGH-HOLE C BEND
Terminal Position BOTTOM DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 1 1
Rohs Code Yes
Holding Current-Max 225 mA
JESD-609 Code e3
Moisture Sensitivity Level 1
Repetitive Peak Reverse Voltage 230 V
Terminal Finish MATTE TIN

Compare TISP4350L3 with alternatives

Compare SMP100-270H225 with alternatives