SMP100-270H225 vs P2600SA feature comparison

SMP100-270H225 STMicroelectronics

Buy Now Datasheet

P2600SA Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS LITTELFUSE INC
Part Package Code DO-214AA DO-214AA
Package Description SMALL OUTLINE, R-PDSO-C2 DO-214AA, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 350 V 300 V
Configuration SINGLE SINGLE
Holding Current-Max 225 mA 150 mA
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 60 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Repetitive Peak Reverse Voltage 230 V 220 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 6
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Min 220 V
DC Off-state Voltage-Max 220 V
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMP100-270H225 with alternatives

Compare P2600SA with alternatives