TISP4250M3LMFR-S
vs
TISP4250M3LMR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Part Package Code
DO-92
TO-92
Package Description
ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3
PLASTIC, TO-92, 2 PIN
Pin Count
2
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
250 V
250 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
190 V
190 V
JEDEC-95 Code
DO-92
DO-92
JESD-30 Code
O-PBCY-W2
O-PBCY-T2
JESD-609 Code
e3
e0
Non-Repetitive Pk On-state Cur
2.1 A
32 A
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
2
Holding Current-Max
600 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Compare TISP4250M3LMFR-S with alternatives
Compare TISP4250M3LMR with alternatives