TISP4250M3LMR vs P2300EAL feature comparison

TISP4250M3LMR JW Miller

Buy Now Datasheet

P2300EAL Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer POWER INNOVATIONS LTD LITTELFUSE INC
Part Package Code DO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, R-PBCY-T2
Pin Count 2 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
JESD-30 Code O-PBCY-T2 R-PBCY-T2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 1
Pbfree Code No
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 260 V
Case Connection ISOLATED
Configuration SINGLE
DC Off-state Voltage-Max 190 V
Holding Current-Max 150 mA
JEDEC-95 Code TO-92
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare TISP4250M3LMR with alternatives

Compare P2300EAL with alternatives