TISP4220M3LMFR
vs
TISP4220M3LMR-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER INNOVATIONS LTD
BOURNS INC
Part Package Code
DO-92
DO-92
Package Description
CYLINDRICAL, O-PBCY-T2
ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
JESD-30 Code
O-PBCY-T2
O-PBCY-W2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
1
Rohs Code
Yes
Breakover Voltage-Max
220 V
Configuration
SINGLE
DC Off-state Voltage-Max
160 V
JEDEC-95 Code
DO-92
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
2.1 A
Number of Elements
1
Reference Standard
UL RECOGNIZED
Terminal Finish
MATTE TIN
Compare TISP4220M3LMFR with alternatives
Compare TISP4220M3LMR-S with alternatives