TISP4220M3LMR-S vs P1800EA feature comparison

TISP4220M3LMR-S Bourns Inc

Buy Now Datasheet

P1800EA BrightKing Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BRIGHTKING INC
Part Package Code DO-92
Package Description ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 220 V
Configuration SINGLE
DC Off-state Voltage-Max 160 V
JEDEC-95 Code DO-92
JESD-30 Code O-PBCY-W2
JESD-609 Code e3
Non-Repetitive Pk On-state Cur 2.1 A
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 4
Repetitive Peak Reverse Voltage 160 V

Compare TISP4220M3LMR-S with alternatives