TISP4072F3DR vs TISP4350L3 feature comparison

TISP4072F3DR Bourns Inc

Buy Now Datasheet

TISP4350L3 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code SOIC DO-92
Package Description SMALL OUTLINE, R-PDSO-G8 CYLINDRICAL, O-PBCY-T2
Pin Count 8 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 72 V 350 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 275 V
JESD-30 Code R-PDSO-G8 O-PBCY-T2
Non-Repetitive Pk On-state Cur 4 A 18 A
Number of Elements 1 1
Number of Terminals 8 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 1
JEDEC-95 Code DO-92

Compare TISP4072F3DR with alternatives

Compare TISP4350L3 with alternatives