TISP4072F3DR
vs
TVB280-050
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
RAYCHEM CORP
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
72 V
325 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
58 V
215 V
JESD-30 Code
R-PDSO-G8
R-PDSO-C2
Non-Repetitive Pk On-state Cur
4 A
22 A
Number of Elements
1
1
Number of Terminals
8
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
YES
Terminal Form
GULL WING
C BEND
Terminal Position
DUAL
DUAL
Trigger Device Type
SILICON SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
4
1
Compare TISP4072F3DR with alternatives
Compare TVB280-050 with alternatives