TISP4070M3LM vs P0640EAL feature comparison

TISP4070M3LM Bourns Inc

Buy Now Datasheet

P0640EAL Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Part Package Code TO-92 TO-92
Package Description PLASTIC, TO-92, 2 PIN TO-92, 2 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer Bourns LITTELFUSE
Breakover Voltage-Max 70 V 77 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 58 V
Holding Current-Max 600 mA 150 mA
JEDEC-95 Code DO-92 TO-92
JESD-30 Code O-PBCY-T2 R-PBCY-T2
JESD-609 Code e0 e3
Non-Repetitive Pk On-state Cur 32 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 6 7
Pbfree Code No
Case Connection ISOLATED
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare TISP4070M3LM with alternatives

Compare P0640EAL with alternatives