TISP3082F3D vs TISP3082F3DR-S feature comparison

TISP3082F3D Bourns Inc

Buy Now Datasheet

TISP3082F3DR-S Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code SOIC SOIC
Package Description SMALL OUTLINE, R-PDSO-G8 SO-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 82 V 82 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Off-state Voltage-Max 66 V 66 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Non-Repetitive Pk On-state Cur 4.3 A 4.3 A
Number of Elements 2 2
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Bourns
JEDEC-95 Code MS-012AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare TISP3082F3D with alternatives

Compare TISP3082F3DR-S with alternatives