Part Details for TISP3082F3DR-S by Bourns Inc
Overview of TISP3082F3DR-S by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP3082F3DR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP3082F3DR-S
|
Avnet Americas | Thyristor TSPD 66V 4.3A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP3082F3DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TISP3082F3DR-S
|
Avnet Abacus | Thyristor TSPD 66V 4.3A 8-Pin SOIC T/R (Alt: TISP3082F3DR-S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TISP3082F3DR-S
TISP3082F3DR-S CAD Models
TISP3082F3DR-S Part Data Attributes
|
TISP3082F3DR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3082F3DR-S
Bourns Inc
Silicon Surge Protector, 82V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 82 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 66 V | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 4.3 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3082F3DR-S
This table gives cross-reference parts and alternative options found for TISP3082F3DR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3082F3DR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP3082F3DR | Silicon Surge Protector, 82V V(BO) Max, 4.3A, MS-012AA, SO-8 | Bourns Inc | TISP3082F3DR-S vs TISP3082F3DR |
TISP3082F3D | 82V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP3082F3DR-S vs TISP3082F3D |