TISP7260F3SL-S
vs
TISP7260F3D
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SIP
|
SOIC
|
Package Description |
ROHS COMPLIANT, SIP-3
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
260 V
|
260 V
|
Configuration |
DELTA CONNECTED, 3 ELEMENTS
|
DELTA CONNECTED, 3 ELEMENTS
|
DC Off-state Voltage-Max |
200 V
|
200 V
|
JESD-30 Code |
R-PSIP-T3
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Non-Repetitive Pk On-state Cur |
7.1 A
|
4.3 A
|
Number of Elements |
3
|
3
|
Number of Terminals |
3
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
1
|
4
|
JEDEC-95 Code |
|
MS-012AA
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TISP7260F3SL-S with alternatives
Compare TISP7260F3D with alternatives