TIS87
vs
NTE161
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NTE ELECTRONICS INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
45 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
60
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-18
TO-72
JESD-30 Code
O-PBCY-W3
O-MBCY-W4
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.4 W
Power Dissipation-Max (Abs)
0.4 W
0.18 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
500 MHz
600 MHz
Base Number Matches
3
1
Part Package Code
TO-72
Package Description
TO-72, 4 PIN
Pin Count
4
Samacsys Manufacturer
NTE ELECTRONICS
Collector-Base Capacitance-Max
3 pF
Compare TIS87 with alternatives
Compare NTE161 with alternatives