TIP41A
vs
2N4398TIN/LEAD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
CENTRAL SEMICONDUCTOR CORP
Package Description
PLASTIC, CASE 221A-09, 3 PIN
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
6 A
30 A
Collector-Emitter Voltage-Max
60 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-220AB
TO-3
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
65 W
200 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
4 MHz
Base Number Matches
16
1
Date Of Intro
2018-01-30
Fall Time-Max (tf)
600 ns
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
5 W
Rise Time-Max (tr)
400 ns
VCEsat-Max
4 V
Compare TIP41A with alternatives
Compare 2N4398TIN/LEAD with alternatives