Part Details for 2N4398TIN/LEAD by Central Semiconductor Corp
Overview of 2N4398TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4398TIN/LEAD
2N4398TIN/LEAD CAD Models
2N4398TIN/LEAD Part Data Attributes:
|
2N4398TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4398TIN/LEAD
Central Semiconductor Corp
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2018-01-30 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Fall Time-Max (tf) | 600 ns | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 200 W | |
Rise Time-Max (tr) | 400 ns | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 4 V |
Alternate Parts for 2N4398TIN/LEAD
This table gives cross-reference parts and alternative options found for 2N4398TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4398TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N4399 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N4398TIN/LEAD vs JAN2N4399 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N4398TIN/LEAD vs 2N4398 |
2N4398 | Power Bipolar Transistor, 40A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Advanced Semiconductor Inc | 2N4398TIN/LEAD vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | 2N4398TIN/LEAD vs 2N4398 |
2N4398PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | 2N4398TIN/LEAD vs 2N4398PBFREE |
2N4398 | TRANSISTOR 30 A, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2N4398TIN/LEAD vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N4398TIN/LEAD vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Spectrum Control | 2N4398TIN/LEAD vs 2N4398 |
2N4398E3 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N4398TIN/LEAD vs 2N4398E3 |