TIP32PBFREE vs TIP32BTIN/LEAD feature comparison

TIP32PBFREE Central Semiconductor Corp

Buy Now Datasheet

TIP32BTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Date Of Intro 2018-01-30 2018-01-30
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 40 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 2 W 2 W
Power Dissipation-Max (Abs) 40 W 40 W
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
VCEsat-Max 1.2 V 1.2 V
Base Number Matches 1 1

Compare TIP32PBFREE with alternatives

Compare TIP32BTIN/LEAD with alternatives