TIP32A vs TIP32CPBFREE feature comparison

TIP32A STMicroelectronics

Buy Now Datasheet

TIP32CPBFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 60 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 40 W 2 W
Power Dissipation-Max (Abs) 40 W 40 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
VCEsat-Max 1.2 V 1.2 V
Base Number Matches 1 1
Date Of Intro 2018-01-30
Case Connection COLLECTOR
Operating Temperature-Min -65 °C

Compare TIP32A with alternatives

Compare TIP32CPBFREE with alternatives