TIP32A vs TIP32ATIN/LEAD feature comparison

TIP32A Bharat Electronics Ltd

Buy Now Datasheet

TIP32ATIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BHARAT ELECTRONICS LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 40 W 40 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 51 1
Rohs Code No
Package Description TO-220, 3 PIN
HTS Code 8541.29.00.95
Date Of Intro 2018-01-30
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 2 W
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.2 V

Compare TIP32ATIN/LEAD with alternatives