TIP32A vs TIP32B feature comparison

TIP32A STMicroelectronics

Buy Now Datasheet

TIP32B Bourns Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS BOURNS INC
Part Package Code TO-220AB TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN PLASTIC, TO-220, FM-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
VCEsat-Max 1.2 V
Base Number Matches 1 2
Case Connection COLLECTOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TIP32A with alternatives

Compare TIP32B with alternatives