TIP31A-DR6269
vs
TIP31A-BP-HF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
,
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
5 A
|
3 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
40 W
|
2 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
3 MHz
|
VCEsat-Max |
1.2 V
|
1.2 V
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
40 W
|
Time@Peak Reflow Temperature-Max (s) |
|
5
|
|
|
|
Compare TIP31A-DR6269 with alternatives
Compare TIP31A-BP-HF with alternatives