Datasheets
TIP31A-DR6269 by:

5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB

Part Details for TIP31A-DR6269 by Intersil Corporation

Overview of TIP31A-DR6269 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TIP31A-DR6269

TIP31A-DR6269 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIP31A-DR6269 Part Data Attributes

TIP31A-DR6269 Intersil Corporation
Buy Now Datasheet
Compare Parts:
TIP31A-DR6269 Intersil Corporation 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz
VCEsat-Max 1.2 V

Alternate Parts for TIP31A-DR6269

This table gives cross-reference parts and alternative options found for TIP31A-DR6269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31A-DR6269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D44C8 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Micro Electronics Corporation TIP31A-DR6269 vs D44C8
TIP31A-BP-HF Power Bipolar Transistor, Micro Commercial Components TIP31A-DR6269 vs TIP31A-BP-HF
D44C8 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Advanced Semiconductor Inc TIP31A-DR6269 vs D44C8
TIP31A-6264 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31A-DR6269 vs TIP31A-6264
TIP31A-6255 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31A-DR6269 vs TIP31A-6255
TIP31A-DR6280 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31A-DR6269 vs TIP31A-DR6280
TIP31A-6255 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31A-DR6269 vs TIP31A-6255
TIP31A-6265 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31A-DR6269 vs TIP31A-6265
TIP31A-6263 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31A-DR6269 vs TIP31A-6263
TIP31A-6258 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31A-DR6269 vs TIP31A-6258
Part Number Description Manufacturer Compare
BDY54 12A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited TIP31A-DR6269 vs BDY54
BF457 Power Bipolar Transistor, 0.1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Central Semiconductor Corp TIP31A-DR6269 vs BF457
BDY62 Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors TIP31A-DR6269 vs BDY62
TIP31A-6255 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31A-DR6269 vs TIP31A-6255
BDY54.MOD Power Bipolar Transistor, 12A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors TIP31A-DR6269 vs BDY54.MOD
2N5929 Power Bipolar Transistor, 30A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microsemi Corporation TIP31A-DR6269 vs 2N5929
BDY27 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited TIP31A-DR6269 vs BDY27
BU508 Power Bipolar Transistor, 8A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, Central Semiconductor Corp TIP31A-DR6269 vs BU508
TIP31A-DR6259 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31A-DR6269 vs TIP31A-DR6259
2N5869 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Microsemi Corporation TIP31A-DR6269 vs 2N5869

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP31A-DR6269 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP31A-DR6269 by Intersil Corporation

  • Please alert me when TIP31A-DR6269 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TIP31A-DR6269 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP31A-DR6269 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TIP31A-DR6269 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP31A-DR6269.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP31A-DR6269 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: