TIP126
vs
TIP117
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-220
TO-220AB
Package Description
TO-220, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Manufacturer Package Code
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 0.015
BUILT IN BIAS RESISTANCE RATIO IS 0.06
Collector Current-Max (IC)
5 A
2 A
Collector-Emitter Voltage-Max
80 V
100 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
1000
500
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
65 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare TIP126 with alternatives
Compare TIP117 with alternatives