TIP117 vs BD682 feature comparison

TIP117 Diotec Semiconductor AG

Buy Now Datasheet

BD682 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Base Number Matches 46 21
Part Package Code SIP
Package Description TO-126, 3 PIN
Pin Count 3
HTS Code 8541.29.00.95
Case Connection ISOLATED
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 100 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 750
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BD682 with alternatives