TIP120 vs JANTX2N5660 feature comparison

TIP120 Panasonic Electronic Components

Buy Now Datasheet

JANTX2N5660 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 2 A
Collector-Emitter Voltage-Max 60 V 200 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 1000 40
JEDEC-95 Code TO-220AB TO-66
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 65 W 20 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 53 8
HTS Code 8541.29.00.95
Factory Lead Time 36 Weeks
Reference Standard MIL-19500/454E
Transition Frequency-Nom (fT) 20 MHz

Compare TIP120 with alternatives

Compare JANTX2N5660 with alternatives