TIP120 vs JANHC2N6213 feature comparison

TIP120 Panasonic Electronic Components

Buy Now Datasheet

JANHC2N6213 Microsemi Corporation

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP MICROSEMI CORP
Part Package Code TO-220AB DIE
Package Description TO-220, 3 PIN UNCASED CHIP, S-XUUC-N2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 2 A
Collector-Emitter Voltage-Max 60 V 350 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 1000 10
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 S-XUUC-N2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT UNCASED CHIP
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 65 W 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 53 1
Reference Standard MIL-19500/461E
Transition Frequency-Nom (fT) 20 MHz

Compare TIP120 with alternatives

Compare JANHC2N6213 with alternatives