JANHC2N6213
vs
2N6053-JQR-BR1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMELAB LTD
|
Part Package Code |
DIE
|
TO-3
|
Package Description |
UNCASED CHIP, S-XUUC-N2
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
2 A
|
8 A
|
Collector-Emitter Voltage-Max |
350 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
750
|
JESD-30 Code |
S-XUUC-N2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
UNCASED CHIP
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
20 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/461E
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
NO LEAD
|
PIN/PEG
|
Terminal Position |
UPPER
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
20 MHz
|
4 MHz
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
JEDEC-95 Code |
|
TO-204AA
|
|
|
|
Compare JANHC2N6213 with alternatives
Compare 2N6053-JQR-BR1 with alternatives