TIP120
vs
2N6053-JQR-A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
TT ELECTRONICS PLC
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
HERMETIC SEALED, METAL, TO-3, 2 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
8 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
1000
750
JEDEC-95 Code
TO-220AB
TO-204AA
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e0
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
65 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Case Connection
COLLECTOR
Number of Elements
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
4 MHz
Compare TIP120 with alternatives
Compare 2N6053-JQR-A with alternatives