TIP120 vs BDW53A feature comparison

TIP120 Samsung Semiconductor

Buy Now Datasheet

BDW53A JW Miller

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC POWER INNOVATIONS LTD
Part Package Code SFM SFM
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 4 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 1000 100
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 65 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Case Connection COLLECTOR

Compare TIP120 with alternatives

Compare BDW53A with alternatives