TIP120
vs
2N6213
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Part Package Code
TO-220AB
TO-66
Package Description
TO-220, 3 PIN
TO-66, 2 PIN
Pin Count
3
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Central Semiconductor
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
2 A
Collector-Emitter Voltage-Max
60 V
350 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
1000
30
JEDEC-95 Code
TO-220AB
TO-213AA
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
65 W
35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
VCEsat-Max
4 V
Base Number Matches
4
8
Compare TIP120 with alternatives
Compare 2N6213 with alternatives