TIP115
vs
BD680G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
TO-225AA
Package Description
TO-220, 3 PIN
LEAD FREE, PLASTIC, CASE 77-09, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
4 A
Collector-Emitter Voltage-Max
60 V
80 V
Configuration
SINGLE
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
500
750
JEDEC-95 Code
TO-220AB
TO-225AA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
50 W
Power Dissipation-Max (Abs)
50 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Transistor Element Material
SILICON
SILICON
VCEsat-Max
2.5 V
Base Number Matches
41
2
Manufacturer Package Code
CASE 77-09
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Terminal Finish
MATTE TIN
Transistor Application
AMPLIFIER
Compare TIP115 with alternatives
Compare BD680G with alternatives