TIP115 vs TIP116TU feature comparison

TIP115 Continental Device India Ltd

Buy Now Datasheet

TIP116TU Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ROCHESTER ELECTRONICS LLC
Part Package Code SFM TO-220AB
Package Description TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 500 500
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Element Material SILICON SILICON
VCEsat-Max 2.5 V
Base Number Matches 41 2
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Terminal Finish MATTE TIN

Compare TIP115 with alternatives

Compare TIP116TU with alternatives