TIP115 vs TIP32C feature comparison

TIP115 Fairchild Semiconductor Corporation

Buy Now Datasheet

TIP32C Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220 TO-220
Package Description TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 0.06
Collector Current-Max (IC) 2 A 3 A
Collector-Emitter Voltage-Max 60 V 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 500 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 50 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 3 4
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 3 MHz

Compare TIP115 with alternatives

Compare TIP32C with alternatives