TIP111TU vs JAN2N5660 feature comparison

TIP111TU Fairchild Semiconductor Corporation

Buy Now Datasheet

JAN2N5660 Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SILICON TRANSISTOR CORP
Part Package Code TO-220
Package Description TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 1995.93
CO2e (mg) 17564.141
Total Weight 2033.009
Category CO2 Kg 8.8
CO2 17890.4792
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2017-07-07
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 1309-64-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V 200 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 500 40
JEDEC-95 Code TO-220AB TO-213
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 50 W 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Case Connection COLLECTOR
Reference Standard MIL
Transition Frequency-Nom (fT) 20 MHz

Compare TIP111TU with alternatives

Compare JAN2N5660 with alternatives