TIP111G
vs
TIP120
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
PANASONIC CORP
Part Package Code
TO-220 3 LEAD STANDARD
TO-220AB
Package Description
LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Manufacturer Package Code
221A
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
5 A
Collector-Emitter Voltage-Max
80 V
60 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
500
1000
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
50 W
65 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
53
Rohs Code
No
Compare TIP111G with alternatives
Compare TIP120 with alternatives