TIL3020 vs MOC3021 feature comparison

TIL3020 Texas Instruments

Buy Now Datasheet

MOC3021 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Package Description PLASTIC, DIP-6
Reach Compliance Code not_compliant not_compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 3535 V 7500 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Base Number Matches 1 3
Input Trigger Current-Max 0.015 A
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare TIL3020 with alternatives

Compare MOC3021 with alternatives