TIL265 vs TIL270 feature comparison

TIL265 Texas Instruments

Buy Now Datasheet

TIL270 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Voltage-Max 2 V 2 V
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Min 0.0005 cd 0.0005 cd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of LEDs in Array 5 10
Number of Terminals 20 20
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 3.1 mm 3.1 mm
Packing Method BULK BULK
Peak Wavelength 650 nm 650 nm
Shape ROUND ROUND
Size 2 mm 2 mm
Surface Mount NO NO
T-code T-3/4 T-3/4
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Category CO2 Kg 27.8

Compare TIL265 with alternatives

Compare TIL270 with alternatives