Part Details for TIL265 by Texas Instruments
Overview of TIL265 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TIL265
TIL265 CAD Models
TIL265 Part Data Attributes
|
TIL265
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL265
Texas Instruments
Visible LED, T-3/4 SINGLE COLOR LED ARRAY, RED, 2 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0005 cd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 5 | |
Number of Terminals | 20 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 3.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for TIL265
This table gives cross-reference parts and alternative options found for TIL265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL262 | Visible LED, T-3/4 SINGLE COLOR LED ARRAY, RED, 2 mm | Texas Instruments | TIL265 vs TIL262 |
TIL266 | Visible LED, T-3/4 SINGLE COLOR LED ARRAY, RED, 2 mm | Texas Instruments | TIL265 vs TIL266 |
TIL264 | Visible LED, T-3/4 SINGLE COLOR LED ARRAY, RED, 2 mm | Texas Instruments | TIL265 vs TIL264 |
TIL261 | Visible LED, T-3/4 SINGLE COLOR LED ARRAY, RED, 2 mm | Texas Instruments | TIL265 vs TIL261 |
TIL270 | Visible LED, T-3/4 SINGLE COLOR LED ARRAY, RED, 2 mm | Texas Instruments | TIL265 vs TIL270 |
TIL267 | Visible LED, T-3/4 SINGLE COLOR LED ARRAY, RED, 2 mm | Texas Instruments | TIL265 vs TIL267 |
TIL269 | Visible LED, T-3/4 SINGLE COLOR LED ARRAY, RED, 2 mm | Texas Instruments | TIL265 vs TIL269 |