TIL196A vs TIL193A feature comparison

TIL196A Texas Instruments

Buy Now Datasheet

TIL193A Isocom LTD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ISOCOM LTD
Package Description PLASTIC, DIP-16 DIP-16
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 20 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 500 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 4 4
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 6
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare TIL196A with alternatives

Compare TIL193A with alternatives