TIL193A vs PS2565-4 feature comparison

TIL193A Isocom LTD

Buy Now Datasheet

PS2565-4 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD RENESAS ELECTRONICS CORP
Package Description DIP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 20 V
Configuration SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50%
Dark Current-Max 500 nA
Forward Current-Max 0.06 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 3
Rohs Code No
Current Transfer Ratio-Min 80%
Forward Voltage-Max 1.4 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.12 W
Surface Mount NO

Compare TIL193A with alternatives