TIL194X-SMT&R vs TIL194 feature comparison

TIL194X-SMT&R Isocom Components

Buy Now Datasheet

TIL194 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 2500 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 2 3
Package Description PLASTIC, DIP-4

Compare TIL194X-SMT&R with alternatives

Compare TIL194 with alternatives