TIL192 vs ILD615-4-X009 feature comparison

TIL192 Isocom LTD

Buy Now Datasheet

ILD615-4-X009 Siemens

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM LTD SIEMENS A G
Package Description DIP-8 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5300 V 5300 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Base Number Matches 3 2
Current Transfer Ratio-Nom 200%

Compare TIL192 with alternatives

Compare ILD615-4-X009 with alternatives